- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1.5-XMR
Panduit
PLT1.5-XMR
The PLT1.5M-XMR is natural color, miniature type, automatic reel feed cable tie. This part measures 5.6"L (142mm)
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1.5-XMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:4.6 mm
-
Color:Natural
-
Operating Temperature:85 °C
-
- Item discontinued