Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5S-M30

Pan-Ty® locking tie, standard cross section, 6.2" (157mm) length, heat stabilized nylon 6.6, black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 6.2" (157mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT15SM30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1.5S-M30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326200040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    8.6 mm
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5S-M30 RoHS compliant?
Yes, PLT1.5S-M30 is RoHS compliant.
What is the lead time for PLT1.5S-M30?
The standard lead time for PLT1.5S-M30 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,023
Can Ship immediately Buy all 2,023 in-stock or the regular minimum order quantity of 10000
On Order:
10,000   can ship 10/5/26
Stock lot only:
2023
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1243
10,000
$0.1130
20,000
$0.1070
40,000
$0.1020
80,000
$0.0970
160,000 +
$0.0920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!