Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5M-XMR0

Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6" (142mm) length, weather resistant nylon 6.6, black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6" (142mm) length, weather resistant nylon 6.6, black.
Search Keywords: PLT15MXMR0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1.5M-XMR0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    142mm x 4.6mm x 3.9 mm
  • Maximum Bundle Diameter:
    33 mm
  • Tensile Strength:
    80(Min) N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5M-XMR0 RoHS compliant?
Yes, PLT1.5M-XMR0 is RoHS compliant.
What is the lead time for PLT1.5M-XMR0?
The standard lead time for PLT1.5M-XMR0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 11/9/26
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0968
10,000
$0.0946
25,000
$0.0918
50,000
$0.0897
100,000
$0.0876
150,000 +
$0.0865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!