Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5M-M10

Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, nylon 6.6, white.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, nylon 6.6, white.
Search Keywords: PLT15MM10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5M-M10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 4.6 mm
Color: White
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5M-M10 RoHS compliant?
Yes, PLT1.5M-M10 is RoHS compliant.
What is the lead time for PLT1.5M-M10?
The standard lead time for PLT1.5M-M10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.084
20,000
$0.080
40,000
$0.076
80,000
$0.072
160,000 +
$0.068
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!