Available Replacements
Alternatif paketleme
PLT1.5M-C PLT1.5M-C Panduit
PLT1.5M-C

Panduit

In Stock: 1,260

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5M-M

CABLE TY 150 X 2.5 S NT M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 150 X 2.5 S NT M
Search Keywords: PLT15MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5M-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Dimension: 4.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5M-M RoHS compliant?
Yes, PLT1.5M-M is RoHS compliant.
What is the lead time for PLT1.5M-M?
The standard lead time for PLT1.5M-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.069
20,000
$0.066
40,000
$0.063
80,000
$0.060
160,000 +
$0.057
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!