Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5M-C

CABLE TY 150 X 2.5 S NT C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 150 X 2.5 S NT C
Search Keywords: PLT15MC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5M-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 3.9 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5M-C RoHS compliant?
Yes, PLT1.5M-C is RoHS compliant.
What is the lead time for PLT1.5M-C?
The standard lead time for PLT1.5M-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,260
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.228
2,000
$0.217
4,000
$0.206
8,000
$0.196
16,000 +
$0.186
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!