Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-MP

Pan-Ty® locking tie in a box, intermediate cross section, 5.6" (142mm) length, nylon 6.6, natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie in a box, intermediate cross section, 5.6" (142mm) length, nylon 6.6, natural.
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT15IMP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-MP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-MP discontinued?
Yes, PLT1.5I-MP from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT1.5I-MP?
The recommended replacement for PLT1.5I-MP is PLT1.5I-M from Panduit, available from OnlineComponents.com.
Is PLT1.5I-MP RoHS compliant?
Yes, PLT1.5I-MP is RoHS compliant.
What is the lead time for PLT1.5I-MP?
The standard lead time for PLT1.5I-MP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately Buy all 119 in-stock or the regular minimum order quantity of 1000
Stock lot only:
119
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1287
1,000
$0.1170
2,000
$0.1110
4,000
$0.1050
8,000
$0.1000
16,000 +
$0.0950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!