Available Replacements
대체 포장
PLT1.5I-C7 PLT1.5I-C7 Panduit
PLT1.5I-C7

Panduit

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-M7

Cable Ties Standard Locking Nylon 6.6 Purple 35mm 178N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Purple 35mm 178N Bulk
Search Keywords: PLT15IM7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-M7
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Purple
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-M7 discontinued?
Yes, PLT1.5I-M7 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT1.5I-M7?
The recommended replacement for PLT1.5I-M7 is PLT2I-M7 from Panduit, available from OnlineComponents.com.
Is PLT1.5I-M7 RoHS compliant?
Yes, PLT1.5I-M7 is RoHS compliant.
What is the lead time for PLT1.5I-M7?
The standard lead time for PLT1.5I-M7 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!