Available Replacements
대체 포장
PLT1.5I-C30 PLT1.5I-C30 Panduit
PLT1.5I-C30

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
이전 동등품
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-M30

Cable tie - Heat stabilized weather resistant - Nylon 6.6 - Length 142 mm – Width 3.6 mm – Maximum bundle diameter: 35 mm – Lo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable tie - Heat stabilized weather resistant - Nylon 6.6 - Length 142 mm – Width 3.6 mm – Maximum bundle diameter: 35 mm – Locking black color – Nylon material - Maximum Operating Temperature: +100°C - Tensile strength 40 Lbs./178 N/18 Kg
Product Highlights:
  • For high temperature applications up to 239°F (115°C) – indoor use
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip design on Miniature to Standard cross sections is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT15IM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 142 mm
Color: Black
Operating Temperature: 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLT1.5I-M30?
The recommended replacement for PLT1.5I-M30 is CBR1.5I-M30 from Panduit, available from OnlineComponents.com.
Is PLT1.5I-M30 RoHS compliant?
Yes, PLT1.5I-M30 is RoHS compliant.
What is the lead time for PLT1.5I-M30?
The standard lead time for PLT1.5I-M30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,870
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.088
10,000
$0.084
20,000
$0.080
40,000
$0.076
80,000 +
$0.072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!