- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1.5I-M2
Panduit
PLT1.5I-M2
Cable Ties Standard Locking Nylon 6.6 Red 35mm 178N Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1.5I-M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:6.1 mm
-
Color:Red
-
Operating Temperature:85 °C