Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-M120

Cable Ties Nylon 6.6 Black 35mm 111N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Black 35mm 111N Bulk
Search Keywords: PLT15IM120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-M120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-M120 discontinued?
Yes, PLT1.5I-M120 from Panduit is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT1.5I-M120?
The recommended replacement for PLT1.5I-M120 is PLT1.5I-M6120 from Panduit, available from OnlineComponents.com.
Is PLT1.5I-M120 RoHS compliant?
Yes, PLT1.5I-M120 is RoHS compliant.
What is the lead time for PLT1.5I-M120?
The standard lead time for PLT1.5I-M120 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!