- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1.5I-M109
Panduit
PLT1.5I-M109
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, polypropyelene, green.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, polypropyelene, green.
Search Keywords: PLT15IM109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1.5I-M109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9106908500
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:N/A
Frequently Asked Questions
Is PLT1.5I-M109 RoHS compliant?
Yes, PLT1.5I-M109 is RoHS compliant.
What is the lead time for PLT1.5I-M109?
The standard lead time for PLT1.5I-M109 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,678
Can Ship immediately
Buy all 2,678 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2678
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.1386
5,000
$0.1260
10,000
$0.1200
20,000
$0.1140
40,000
$0.1080
80,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT