Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-M100

Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, weather resistant polypropylene, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, weather resistant polypropylene, black.
Search Keywords: PLT15IM100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-M100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-M100 RoHS compliant?
Yes, PLT1.5I-M100 is RoHS compliant.
What is the lead time for PLT1.5I-M100?
The standard lead time for PLT1.5I-M100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,365
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.120
10,000
$0.114
20,000
$0.108
40,000
$0.103
80,000 +
$0.098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!