Available Replacements
Alternative Packaging
PLT1.5I-C0 PLT1.5I-C0 Panduit
PLT1.5I-C0

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-M0

CABLE TY 150 X 3.6 S BK UVB M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 150 X 3.6 S BK UVB M
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT15IM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-M0 RoHS compliant?
Yes, PLT1.5I-M0 is RoHS compliant.
What is the lead time for PLT1.5I-M0?
The standard lead time for PLT1.5I-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,509
Can Ship immediately Buy all 2,509 in-stock or the regular minimum order quantity of 5000
On Order:
20,000   can ship 12/24/26
Stock lot only:
2509
Minimum Order Quantity:
5000
Order Increment:
1000
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1023
5,000
$0.0930
10,000
$0.0880
20,000
$0.0840
40,000
$0.0800
80,000 +
$0.0760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!