Available Replacements
Альтернативная упаковка
PLT1.5I-C PLT1.5I-C Panduit
PLT1.5I-C

Panduit

In Stock: 8,700

Minimum Order: 1,000

View Product
Более старый эквивалент
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-M

CABLE TY 150 X 3.6 S NT M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 150 X 3.6 S NT M
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT15IM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Dimension: 142 x 6.1 x 4.6 mm
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLT1.5I-M?
The recommended replacement for PLT1.5I-M is PLT1.5I-MP from Panduit, available from OnlineComponents.com.
Is PLT1.5I-M RoHS compliant?
Yes, PLT1.5I-M is RoHS compliant.
What is the lead time for PLT1.5I-M?
The standard lead time for PLT1.5I-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.068
10,000
$0.065
20,000
$0.062
40,000
$0.059
80,000 +
$0.056
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!