Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-C6

Cable Ties Standard Locking Nylon 6.6 Natural 35mm 178N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Natural 35mm 178N
Search Keywords: PLT15IC6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-C6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Natural
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-C6 RoHS compliant?
Yes, PLT1.5I-C6 is RoHS compliant.
What is the lead time for PLT1.5I-C6?
The standard lead time for PLT1.5I-C6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2794
1,000
$0.2540
2,000
$0.2410
4,000
$0.2290
8,000
$0.2180
16,000 +
$0.2070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!