Available Replacements
代替パッケージ
PLT1.5I-M0 PLT1.5I-M0 Panduit
PLT1.5I-M0

Panduit

In Stock: 2,509

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1.5I-C0

Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, weather resistant nylon 6.6, black, standard package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT15IC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1.5I-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709960
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1.5I-C0 RoHS compliant?
Yes, PLT1.5I-C0 is RoHS compliant.
What is the lead time for PLT1.5I-C0?
The standard lead time for PLT1.5I-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.244
2,000
$0.232
4,000
$0.220
8,000
$0.209
16,000 +
$0.199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!