Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT10EH-C0

Pan-Ty® lashing tie, extra-heavy cross section, 34.2" (869mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® lashing tie, extra-heavy cross section, 34.2" (869mm) length, weather resistant nylon 6.6, black, bulk package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Typically used for heavy duty applications such as securing conduit or large cable bundles to permanent structures
  • Strongest Pan-Ty® Cable Tie available
  • Can be used with mounting clip (MCEH-S25-C0)
Search Keywords: PLT10EHC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT10EH-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 869 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT10EH-C0 RoHS compliant?
Yes, PLT10EH-C0 is RoHS compliant.
What is the lead time for PLT10EH-C0?
The standard lead time for PLT10EH-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$3.42
200
$3.25
400
$3.09
800
$2.94
1,600 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!