Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLST50SC-D30

Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with he ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 8.1in, Tensile Strength: 222, Black, 500pc.
Search Keywords: PLST50SCD30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLST50SC-D30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Stud Mount
Body Material: Heat Stabilized Nylon 6.6
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLST50SC-D30 RoHS compliant?
Yes, PLST50SC-D30 is RoHS compliant.
What is the lead time for PLST50SC-D30?
The standard lead time for PLST50SC-D30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,223
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.426
2,000
$0.405
4,000
$0.385
8,000
$0.366
16,000 +
$0.348
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!