Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLST4HS25-TL300

Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with he ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized, weather resistant Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Light-heavy cross section, 15.3in, Tensile Strength: 534, Black, 250pc.
Search Keywords: PLST4HS25TL300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLST4HS25-TL300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Stud Mount
  • Body Material:
    Weather Resistant Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLST4HS25-TL300 RoHS compliant?
Yes, PLST4HS25-TL300 is RoHS compliant.
What is the lead time for PLST4HS25-TL300?
The standard lead time for PLST4HS25-TL300 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.18
1,000
$1.12
2,000
$1.06
4,000
$1.01
8,000 +
$0.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!