- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLP1S-M30
Description
+
Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 5.3in, Tensile Strength: 222, Black, 1000pc.
Search Keywords: PLP1SM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLP1S-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8215994500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Intermediate
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
Buy all 701 in-stock or the regular minimum order quantity of 2000
Stock lot only:
701
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.3542
2,000
$0.3220
4,000
$0.3060
8,000
$0.2910
16,000
$0.2760
20,000 +
$0.2620
Click for Quote
Log in
to unlock special pricing