Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLP1S-M0

Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Standard cross section, 5.3in, Tensile Strength: 222, Black, 1000pc.
Search Keywords: PLP1SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLP1S-M0
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Intermediate
Body Material: Weather Resistant Nylon 6.6
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLP1S-M0 RoHS compliant?
Yes, PLP1S-M0 is RoHS compliant.
What is the lead time for PLP1S-M0?
The standard lead time for PLP1S-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/24/26
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.282
4,000
$0.268
8,000
$0.255
16,000
$0.242
32,000 +
$0.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!