- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLP1.5I-M8
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLP1.5I-M8
Cable Ties Standard Locking with Push Mount Nylon 6.6 Natural 31.8mm 178N Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking with Push Mount Nylon 6.6 Natural 31.8mm 178N Bulk
Search Keywords: PLP15IM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLP1.5I-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking with Push Mount
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is PLP1.5I-M8 discontinued?
Yes, PLP1.5I-M8 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLP1.5I-M8?
The recommended replacement for PLP1.5I-M8 is PLP1.5I-M from Panduit, available from OnlineComponents.com.
Is PLP1.5I-M8 RoHS compliant?
Yes, PLP1.5I-M8 is RoHS compliant.
What is the lead time for PLP1.5I-M8?
The standard lead time for PLP1.5I-M8 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.