Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLP1.5I-M

Pan-Ty® LockingPush Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® LockingPush Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it’s ideal for general indoor environments. Intermediate cross section, 6.1in, Tensile Strength: 178, Natural, 1000pc.
Search Keywords: PLP15IM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLP1.5I-M
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking with Push Mount
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLP1.5I-M RoHS compliant?
Yes, PLP1.5I-M is RoHS compliant.
What is the lead time for PLP1.5I-M?
The standard lead time for PLP1.5I-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in Buy all 1,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1000
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2596
5,000
$0.2360
10,000
$0.2240
20,000
$0.2130
40,000
$0.2020
80,000 +
$0.1920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!