- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM4S-D4Y
Description
+
Pan-Ty® marker tie, wrap, standard cross section, 14.6" (371mm) length, .44" x 2.00" (11.1 x 50.8mm) marker write-on area, nylon 6.6, yellow.
Search Keywords: PLM4SD4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM4S-D4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Yellow
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.90
2,000
$0.85
4,000
$0.81
8,000
$0.77
10,000 +
$0.73
Click for Quote
Log in
to unlock special pricing