- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM4S-C
Description
+
Pan-Ty® marker tie, wrap, standard cross section, 14.6" (371mm) length, .44" x 2.00" (11.1 x 50.8mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords: PLM4SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM4S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.122
1,000
$1.020
2,000
$0.970
4,000
$0.920
8,000
$0.880
10,000 +
$0.830
Click for Quote
Log in
to unlock special pricing
Alternative Packaging