- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM2S-D5
Description
+
Cable Ties Marker with Metal Barb Nylon 6.6 Green 45mm 222N
Search Keywords: PLM2SD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM2S-D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Marker with Metal Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.468
2,000
$0.445
4,000
$0.422
8,000
$0.401
10,000 +
$0.381
Click for Quote
Log in
to unlock special pricing