- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM2S-D0
Panduit
PLM2S-D0
Cable Ties Marker with Metal Barb Nylon 6.6 Black 45mm 222N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Marker with Metal Barb Nylon 6.6 Black 45mm 222N
Search Keywords: PLM2SD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM2S-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Marker with Metal Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PLM2S-D0 RoHS compliant?
Yes, PLM2S-D0 is RoHS compliant.
What is the lead time for PLM2S-D0?
The standard lead time for PLM2S-D0 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$0.510
2,000
$0.489
4,000
$0.465
8,000
$0.442
16,000 +
$0.420
Click for Quote
Log in
to unlock special pricing