- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM2S-C4Y
Description
+
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .44" x .87" (11.1 x 22.1mm) marker write-on area, nylon 6.6, yellow, standard package.
Search Keywords: PLM2SC4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM2S-C4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$1.680
200
$0.833
400
$0.829
800 +
$0.824
Click for Quote
Log in
to unlock special pricing