- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM2S-C4
Description
+
Cable Ties Marking Tie Nylon 6.6 Yellow 45mm 222N
Search Keywords: PLM2SC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM2S-C4
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.