Available Replacements
Alternative Packaging
PLM2M-M PLM2M-M Panduit
PLM2M-M

Panduit

In Stock: 3,046

Minimum Order: 1,000

View Product
Older Equivalent
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLM2M-C

Pan-Ty® marker tie, wrap, miniature cross section, 8.0" (203mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® marker tie, wrap, miniature cross section, 8.0" (203mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords: PLM2MC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLM2M-C
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLM2M-C?
The recommended replacement for PLM2M-C is BF2M-C from Panduit, available from OnlineComponents.com.
Is PLM2M-C RoHS compliant?
Yes, PLM2M-C is RoHS compliant.
What is the lead time for PLM2M-C?
The standard lead time for PLM2M-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.616
1,000
$0.560
2,000
$0.530
4,000
$0.500
8,000
$0.477
16,000 +
$0.453
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!