Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLM1M-M6

Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon 6.6, blue.
Search Keywords: PLM1MM6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLM1M-M6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Marker with Metal Barb
Body Material: Nylon 6/6
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLM1M-M6 RoHS compliant?
Yes, PLM1M-M6 is RoHS compliant.
What is the lead time for PLM1M-M6?
The standard lead time for PLM1M-M6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,411
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.261
2,000
$0.248
4,000
$0.236
8,000
$0.224
16,000 +
$0.213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!