- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM1M-M10
Description
+
Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon 6.6, white.
Search Keywords: PLM1MM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM1M-M10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Marker with Metal Barb
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Color:White
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,021
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.261
2,000
$0.248
4,000
$0.235
8,000
$0.223
10,000 +
$0.212
Click for Quote
Log in
to unlock special pricing