Available Replacements
Alternative Packaging
PLM1M-C PLM1M-C Panduit
PLM1M-C

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLM1M-M

Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 19 mm - 18 lb.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 19 mm - 18 lb.
Search Keywords: PLM1MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLM1M-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLM1M-M RoHS compliant?
Yes, PLM1M-M is RoHS compliant.
What is the lead time for PLM1M-M?
The standard lead time for PLM1M-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.209
2,000
$0.199
4,000
$0.189
8,000
$0.180
16,000 +
$0.171
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!