- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM1M-C
Panduit
PLM1M-C
Pan-Ty® marker tie, wrap, miniature cross section, 3.9" (99mm) length, .26" x .95" (6.6 x 24.1mm) marker write-on area, nylon ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLM1M-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Body Material: | Nylon 6.6 |
| Color: | Natural |
| Operating Temperature: | 85 °C |