- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PLL-28-Y2-1
Description
+
Laser Label, 2.83" x 1.50", Polyester, White
Search Keywords: PLL28Y21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLL-28-Y2-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$2.550
100
$1.360
250
$0.649
500
$0.317
1,000
$0.296
2,000 +
$0.277
Click for Quote
Log in
to unlock special pricing