- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1M-M4Y
Panduit
PLF1M-M4Y
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLF1M-M4Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Marker and Flag |
| Body Material: | Nylon 6.6 |
| Color: | Yellow |
| Operating Temperature: | 85 °C |