Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLF1M-M10

Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6.6, white.
Search Keywords: PLF1MM10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLF1M-M10
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Marker and Flag
Body Material: Nylon 6.6
Color: White
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLF1M-M10 RoHS compliant?
Yes, PLF1M-M10 is RoHS compliant.
What is the lead time for PLF1M-M10?
The standard lead time for PLF1M-M10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2493
3,000
$0.2385
5,000
$0.2318
8,000
$0.2254
10,000
$0.2249
25,000
$0.2165
50,000 +
$0.2160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!