- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1M-M0
Description
+
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLF1MM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1M-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Marking Tie
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.278
2,000
$0.264
4,000
$0.251
8,000
$0.238
10,000 +
$0.226
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT