Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLF1M-M

The PLF1M-M is a natural color, identification marker type, nylon cabie tie. This part measures 4.3"L (109mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The PLF1M-M is a natural color, identification marker type, nylon cabie tie. This part measures 4.3"L (109mm)
Search Keywords: PLF1MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLF1M-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Marker and Flag
Body Material: Nylon 6.6
Dimension: 2.5 mm
Color: Natural
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLF1M-M RoHS compliant?
Yes, PLF1M-M is RoHS compliant.
What is the lead time for PLF1M-M?
The standard lead time for PLF1M-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,475
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1969
3,000
$0.1896
5,000
$0.1863
8,000
$0.1832
10,000
$0.1817
25,000
$0.1756
50,000
$0.1711
100,000 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!