- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1M-C
Description
+
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords: PLF1MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.359
2,000
$0.341
4,000
$0.324
8,000
$0.308
10,000 +
$0.293
Click for Quote
Log in
to unlock special pricing