- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1MB-C
Description
+
Pan-Ty® flag tie, flag, miniature cross section, 4.0" (101mm) length, .31" x .92" (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords: PLF1MBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1MB-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$0.520
200
$0.494
400
$0.469
800 +
$0.445
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT