- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1MA-M6
Panduit
PLF1MA-M6
Cable Ties Marker and Flag Nylon 6.6 Blue 22mm 80N Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1MA-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Marker and Flag
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Blue
-
Operating Temperature:85 °C