- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1MA-M5
Description
+
Pan-Ty® flag tie, flag, miniature cross section, 5.1" (130mm) length, .76" x 1.04" (19.1 x 26.4mm) marker write-on area, nylon 6.6, green.
Search Keywords: PLF1MAM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1MA-M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Marker and Flag
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.500
4,000
$0.475
8,000
$0.452
16,000
$0.429
20,000 +
$0.408
Click for Quote
Log in
to unlock special pricing