Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLF1MA-M

Pan-Ty® flag tie, flag, miniature cross section, 5.1" (130mm) length, .76" x 1.04" (19.1 x 26.4mm) marker write-on area, nylon ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® flag tie, flag, miniature cross section, 5.1" (130mm) length, .76" x 1.04" (19.1 x 26.4mm) marker write-on area, nylon 6.6, natural, bulk package.
Search Keywords: PLF1MAM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLF1MA-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Marker and Flag
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLF1MA-M RoHS compliant?
Yes, PLF1MA-M is RoHS compliant.
What is the lead time for PLF1MA-M?
The standard lead time for PLF1MA-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,921
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.386
4,000
$0.367
8,000
$0.349
16,000
$0.332
32,000 +
$0.315
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!