- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1MA-C4Y
Description
+
Pan-Ty® flag tie, flag, miniature cross section, 5.1" (130mm) length, .76" x 1.04" (19.1 x 26.4mm) marker write-on area, nylon 6.6, yellow, standard package.
Search Keywords: PLF1MAC4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLF1MA-C4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Marker and Flag
-
Body Material:Nylon 6.6
-
Dimension:130 x 2.5 mm
-
Color:Yellow
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.69
200
$0.65
400
$0.62
800
$0.59
1,000 +
$0.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT