Available Replacements
Alternatif paketleme
PLF1MA-M3 PLF1MA-M3 Panduit
PLF1MA-M3

Panduit

In Stock: 440

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLF1MA-C3

Pan-Ty® flag tie, flag, miniature cross section, 5.1" (130mm) length, .76" x 1.04" (19.1 x 26.4mm) marker write-on area, nylon ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® flag tie, flag, miniature cross section, 5.1" (130mm) length, .76" x 1.04" (19.1 x 26.4mm) marker write-on area, nylon 6.6, orange, standard package.
Search Keywords: PLF1MAC3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLF1MA-C3
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Marker and Flag
Body Material: Nylon 6.6
Color: Orange
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLF1MA-C3 RoHS compliant?
Yes, PLF1MA-C3 is RoHS compliant.
What is the lead time for PLF1MA-C3?
The standard lead time for PLF1MA-C3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.68
2,000
$0.65
4,000
$0.62
8,000
$0.59
16,000 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!