- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLDC2.5EH-C350
Description
+
Cable Ties, Extra Heavy Duty Nylon 6/6 58.42mm 667N
Search Keywords: PLDC25EHC350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLDC2.5EH-C350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Extra Heavy Duty
-
Body Material:Nylon 6/6
-
Dimension:489mm x 12.7mm x 19.05 mm
-
Maximum Bundle Diameter:58.42 mm
-
Tensile Strength:667(Min) N
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
100
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$1.15
1,000
$1.09
2,000
$1.04
4,000
$0.99
5,000 +
$0.94
Click for Quote
Log in
to unlock special pricing