- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PLD-52
Description
+
Electrical label in dispenser, 1.5" W x 1.0" H, attention symbol (ISO 3864), polyester adhesive, black/yellow, 200 labels per package.
Search Keywords: PLD52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLD-52
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$40.13
20
$38.13
40
$36.22
80
$34.41
100 +
$32.69
Click for Quote
Log in
to unlock special pricing