Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC4H-S25-TL0

Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1" (384mm) length, weather resistant nylon 6.6, black ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1" (384mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLC4HS25TL0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLC4H-S25-TL0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLC4H-S25-TL0 RoHS compliant?
Yes, PLC4H-S25-TL0 is RoHS compliant.
What is the lead time for PLC4H-S25-TL0?
The standard lead time for PLC4H-S25-TL0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.18
1,000
$1.12
2,000
$1.06
4,000
$1.01
8,000 +
$0.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!